337-038-559-207

Heilind Number:EDA337-038-559-207
Manufacturer:EDAC
Manufacturer Number:337-038-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration for your circuitry. The 38-position layout ensures ample connectivity options, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.