337-038-559-208

Heilind Number:EDA337-038-559-208
Manufacturer:EDAC
Manufacturer Number:337-038-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a seamless fit for a variety of electronic setups. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures optimal safety and reliability. With two rows and 38 positions, it provides ample space for efficient board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.