337-038-559-212

Heilind Number:EDA337-038-559-212
Manufacturer:EDAC
Manufacturer Number:337-038-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-212

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers on functionality, with a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures optimal safety and durability. This connector boasts a dual-row design with 38 positions, allowing for efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Ideal for various applications, this connector is a must-have in your electronic components inventory. Elevate your PCB connectivity with this reliable and high-quality Card Edge Connector.