337-038-559-258

Heilind Number:EDA337-038-559-258
Manufacturer:EDAC
Manufacturer Number:337-038-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The connector offers 38 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector's quality and performance for your electronic projects.