337-038-559-268

Heilind Number:EDA337-038-559-268
Manufacturer:EDAC
Manufacturer Number:337-038-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-268

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and 38 positions across 2 rows, it offers seamless integration on PCBs. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures its suitability for various environments. Trust in this green connector for efficient and secure board-to-board connections in your projects.