337-038-559-602

Heilind Number:EDA337-038-559-602
Manufacturer:EDAC
Manufacturer Number:337-038-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-602

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with 38 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation offers versatility in installation, while its green color adds a touch of visual distinction. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications, making it a must-have component in your assembly line. Trust in its quality construction and high amperage rating of 3A to meet the demands of your projects with ease. Elevate your connectivity solutions with this essential component.