337-038-559-603

Heilind Number:EDA337-038-559-603
Manufacturer:EDAC
Manufacturer Number:337-038-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-603

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for high-performance applications, it boasts a contact material of durable Copper Alloy for reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures robustness and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your board. Featuring 38 positions, it allows for efficient data transmission. Its right-angle mount orientation facilitates easy installation. Operating within a wide temperature range from -40 to 105°C, it guarantees optimal functionality in diverse environments. Explore the full potential of your electronic setups with this essential connector.