337-038-559-607

Heilind Number:EDA337-038-559-607
Manufacturer:EDAC
Manufacturer Number:337-038-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 38 copper alloy contact positions, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for your board-to-board PCB connections. Explore the full range of our connectors for high-quality, efficient connectivity solutions.