337-038-559-608

Heilind Number:EDA337-038-559-608
Manufacturer:EDAC
Manufacturer Number:337-038-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek Green hue, this connector ensures reliable power transmission with a current rating of 3 A. Featuring a single row design with 38 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperate environments ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.