337-038-559-612

Heilind Number:EDA337-038-559-612
Manufacturer:EDAC
Manufacturer Number:337-038-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a sleek green color. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise connections, perfect for your board-to-board applications. Offering 38 positions in a right-angle mount orientation, it provides versatility in your projects. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.