337-038-559-658

Heilind Number:EDA337-038-559-658
Manufacturer:EDAC
Manufacturer Number:337-038-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Built for optimal performance, this connector features a single row design with 38 positions, perfect for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. Crafted with precision, the copper alloy contact material guarantees efficient power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and secure attachment. Its right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.