337-038-559-678

Heilind Number:EDA337-038-559-678
Manufacturer:EDAC
Manufacturer Number:337-038-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 38 positions, perfect for seamless board-to-board connections. Crafted with precision, it ensures reliable power delivery with an amperage rating of 3A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting durability even in harsh environments. Its copper alloy contact material offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. With a right-angle mount orientation, it easily fits into tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this high-quality component.