337-038-559-802

Heilind Number:EDA337-038-559-802
Manufacturer:EDAC
Manufacturer Number:337-038-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-802

Detailed Description

Enhance your circuit board connections with this versatile Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row layout and 38 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.