337-038-559-803

Heilind Number:EDA337-038-559-803
Manufacturer:EDAC
Manufacturer Number:337-038-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-803

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 38 positions, it offers ample connectivity options for your projects. The right-angle mount orientation allows for versatile installation, while the .156-inch pitch and .2-inch row spacing facilitate easy PCB integration. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.