337-038-559-807

Heilind Number:EDA337-038-559-807
Manufacturer:EDAC
Manufacturer Number:337-038-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points crafted from Copper Alloy, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise positioning for the 38 available positions. Perfect for space-saving installations, its right-angle mount orientation offers versatility. Operating flawlessly between -40 and 105°C, it's a reliable choice for various electronic applications. Explore our range of PCB Connectors for seamless board-to-board connections.