337-038-559-858

Heilind Number:EDA337-038-559-858
Manufacturer:EDAC
Manufacturer Number:337-038-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-858

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, it adds a pop of color to your electronics assembly. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in harsh environments. The dual-row design offers enhanced flexibility, with 38 positions for comprehensive connectivity. Each contact is made from robust Copper Alloy, promising secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB mounting. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your electronic designs with this essential component.