337-038-559-868

Heilind Number:EDA337-038-559-868
Manufacturer:EDAC
Manufacturer Number:337-038-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-559-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector ensures optimal signal transmission with its 38 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting reliability even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this Green-colored connector to deliver efficient power transmission, with a rating of 3A. Perfect for demanding PCB setups, it's a crucial component for any professional electronics project.