337-038-560-201

Heilind Number:EDA337-038-560-201
Manufacturer:EDAC
Manufacturer Number:337-038-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and is engineered for a seamless fit in electronic assemblies. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and robustness. Boasting two rows of contacts made from Copper Alloy, it offers optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate efficient signal transmission, perfect for demanding applications. With 38 positions available, it provides ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for various PCB setups, this Card Edge Connector is a must-have for seamless board-to-board connections. Upgrade your electronic projects with this essential component.