337-038-560-202

Heilind Number:EDA337-038-560-202
Manufacturer:EDAC
Manufacturer Number:337-038-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for optimal power transmission, this connector boasts a 3A amperage capacity and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. Its dual-row configuration, featuring 38 positions, ensures efficient data transfer, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your system's performance with this essential component.