337-038-560-203

Heilind Number:EDA337-038-560-203
Manufacturer:EDAC
Manufacturer Number:337-038-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this two-row connector features 38 positions for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Operating at temperatures ranging from -40 to 105°C, it's suitable for diverse applications. The sleek green color adds a touch of vibrancy to your assembly, while the straight mount orientation offers flexibility in installation. Trust in our connector for high-performance connectivity solutions in your projects.