337-038-560-207

Heilind Number:EDA337-038-560-207
Manufacturer:EDAC
Manufacturer Number:337-038-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-207

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and 38 positions, it offers ample room for secure connections. Crafted with Copper Alloy contacts, it ensures reliable conductivity while supporting a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precision in alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various electronic applications. Trust in its durability and efficiency to meet your connectivity needs with ease.