337-038-560-208

Heilind Number:EDA337-038-560-208
Manufacturer:EDAC
Manufacturer Number:337-038-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal contact reliability, it features 38 positions across 2 rows, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted from Copper Alloy, the contacts provide excellent conductivity, while the green color adds a touch of style to your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.