337-038-560-212

Heilind Number:EDA337-038-560-212
Manufacturer:EDAC
Manufacturer Number:337-038-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With an amperage rating of 3 A, this connector ensures reliable power delivery. Its two rows of copper alloy contacts, spaced at .156 inches, offer efficient data transfer across 38 positions. Suitable for straight mounting, it guarantees seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector meets the demands of diverse electronic applications. Upgrade your setup with this essential component for enhanced performance and connectivity.