337-038-560-258

Heilind Number:EDA337-038-560-258
Manufacturer:EDAC
Manufacturer Number:337-038-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration. Designed with precision, this connector boasts a vibrant green color, adding a pop of style to your setup. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 38 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 in deliver optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential connector, a must-have in any electronic setup.