337-038-560-268

Heilind Number:EDA337-038-560-268
Manufacturer:EDAC
Manufacturer Number:337-038-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable and efficient performance. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. With a 3 A amperage capacity, it ensures optimal power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2-inch row spacing, offer seamless connectivity for up to 38 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this essential component for seamless board-to-board PCB connections.