337-038-560-802

Heilind Number:EDA337-038-560-802
Manufacturer:EDAC
Manufacturer Number:337-038-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed with precision and durability in mind. This green connector features a double-row layout, accommodating 38 positions with a pitch of .156 inches for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees efficiency and stability. Whether for industrial machinery or consumer electronics, this connector, with straight mount orientation, is the perfect solution for your board-to-board PCB connections. Trust in its quality and optimize your electronic systems effortlessly.