337-038-560-803

Heilind Number:EDA337-038-560-803
Manufacturer:EDAC
Manufacturer Number:337-038-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-803

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed to streamline PCB connections. Its vibrant Green hue adds a pop of color to your circuit board, while its durable UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable operation. With two rows of Copper Alloy contacts, it facilitates efficient data transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Offering 38 positions in total, it accommodates multiple connections with ease. The Straight mount orientation allows for seamless installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Ideal for a wide range of applications, this connector is a must-have for any electronics project.