337-038-560-804

Heilind Number:EDA337-038-560-804
Manufacturer:EDAC
Manufacturer Number:337-038-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamless electronic assembly. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a rated amperage of 3 A and copper alloy contacts, it offers reliable power transmission while maintaining signal integrity. The double-row layout with 38 positions allows for versatile board-to-board connections, with a pitch of .156 in and row spacing of .2 in for efficient signal routing. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this high-quality connector to streamline your electronics projects with ease.