337-038-560-807

Heilind Number:EDA337-038-560-807
Manufacturer:EDAC
Manufacturer Number:337-038-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only aesthetically pleasing but also delivers reliable functionality, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows and a total of 38 positions, it provides ample room for secure PCB-to-PCB connections. The contact material, Copper Alloy, ensures optimal conductivity, while the pitch and row spacing of .156 in and .2 in, respectively, offer precise alignment. Designed for straight mount orientation, it facilitates seamless integration into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance for your connectivity needs.