337-038-560-868

Heilind Number:EDA337-038-560-868
Manufacturer:EDAC
Manufacturer Number:337-038-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-868

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connector, featuring a sleek green design. Crafted for optimal performance, this connector boasts a 3A amperage capacity and is constructed from durable UL 94V-0 Thermoplastic Polyester. With two rows and 38 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it seamlessly integrates into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our high-quality connector to deliver seamless board-to-board connections in your electronic devices.