337-038-560-878

Heilind Number:EDA337-038-560-878
Manufacturer:EDAC
Manufacturer Number:337-038-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-560-878

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 38 positions ensure efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green color, it offers both reliability and visual appeal. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB systems with this essential component for enhanced connectivity and performance.