337-039-520-102

Heilind Number:EDA337-039-520-102
Manufacturer:EDAC
Manufacturer Number:337-039-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-520-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it provides excellent conductivity, while the 39 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy and precise installations. Its straight mount orientation and operating temperature range of -40 to 105 °C further add to its versatility. Upgrade your connectivity solutions with this essential component.