337-039-520-103

Heilind Number:EDA337-039-520-103
Manufacturer:EDAC
Manufacturer Number:337-039-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-520-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a single row with 39 positions for seamless integration on PCBs. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your devices with this essential component for seamless and efficient functionality.