337-039-520-104

Heilind Number:EDA337-039-520-104
Manufacturer:EDAC
Manufacturer Number:337-039-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-520-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision, this connector features a single row layout, accommodating 39 positions with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation allows for effortless installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your electronic assemblies with this essential connector, a must-have in any engineer's toolkit.