337-039-520-107

Heilind Number:EDA337-039-520-107
Manufacturer:EDAC
Manufacturer Number:337-039-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-520-107

Detailed Description

Enhance your circuit connections with our Card Edge Connector in vibrant green. Designed for efficient power transmission, this connector boasts a 3A amperage and features a single row with 39 positions for seamless integration. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise PCB connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB setup with this essential component.