337-039-520-112

Heilind Number:EDA337-039-520-112
Manufacturer:EDAC
Manufacturer Number:337-039-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-520-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row configuration with 39 positions, offering efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. The contact material, Copper Alloy, provides excellent conductivity, while the straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.