337-039-520-168

Heilind Number:EDA337-039-520-168
Manufacturer:EDAC
Manufacturer Number:337-039-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-520-168

Detailed Description

Enhance your circuit connectivity with our precision-engineered Card Edge Connector. Designed for seamless integration into your PCB setups, this connector features a single row with 39 positions, ensuring efficient data transfer. Crafted with high-quality materials, including a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. The vibrant green color not only adds a pop of style but also aids in easy identification during assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures durability in various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.