337-039-520-602

Heilind Number:EDA337-039-520-602
Manufacturer:EDAC
Manufacturer Number:337-039-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-520-602

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for seamless integration on circuit boards, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a single row configuration and 39 positions, it facilitates streamlined data transmission. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Upgrade your connectivity solutions with this essential component.