337-039-520-603

Heilind Number:EDA337-039-520-603
Manufacturer:EDAC
Manufacturer Number:337-039-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-520-603

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a high amperage of 3A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures durability and reliability. With a single row layout and a precise pitch of .156 inches, it offers seamless integration onto your board. The 39 available positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Discover the perfect balance of functionality and quality with our Card Edge Connector.