337-039-520-608

Heilind Number:EDA337-039-520-608
Manufacturer:EDAC
Manufacturer Number:337-039-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-520-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features 39 positions in a single row, ensuring seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable conductivity, even in harsh environments. With a 3A amperage rating and a wide operating temperature range of -40 to 105 °C, it's suitable for various applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Upgrade your setup today and experience efficient and secure board-to-board connectivity like never before.