337-039-521-102

Heilind Number:EDA337-039-521-102
Manufacturer:EDAC
Manufacturer Number:337-039-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for streamlined integration, this connector features a single row with 39 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees long-lasting performance even in harsh environments. With a current rating of 3 A and contact material crafted from Copper Alloy, reliability is never compromised. The .156 inch pitch and .2 inch row spacing facilitate seamless PCB connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Elevate your connectivity solutions with this essential component.