337-039-521-103

Heilind Number:EDA337-039-521-103
Manufacturer:EDAC
Manufacturer Number:337-039-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 39 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts offer reliable conductivity, while a .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is ideal for diverse industrial applications. Explore seamless connectivity with this essential component.