337-039-521-104

Heilind Number:EDA337-039-521-104
Manufacturer:EDAC
Manufacturer Number:337-039-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 39 positions, ideal for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a 3A amperage and a pitch of .156 inches, it offers optimal power and signal transmission. Its straight mount orientation and compact .2-inch row spacing make it easy to install and save space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.