337-039-521-108

Heilind Number:EDA337-039-521-108
Manufacturer:EDAC
Manufacturer Number:337-039-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With a single row design and 39 copper alloy contact positions, it offers seamless integration for your electronic assemblies. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for various applications, this connector is a must-have in your inventory.