337-039-521-112

Heilind Number:EDA337-039-521-112
Manufacturer:EDAC
Manufacturer Number:337-039-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 39 positions for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in a temperature range of -40 to 105 °C, it's perfect for various environments. Trust in this connector for efficient board-to-board PCB connections.