337-039-521-158

Heilind Number:EDA337-039-521-158
Manufacturer:EDAC
Manufacturer Number:337-039-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. This green connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a single row layout featuring 39 copper alloy contact positions, it offers seamless connectivity for your PCB boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic projects. Trust in its high amperage capacity of 3A to power your devices with efficiency. Upgrade your PCB setup with this essential connectivity component.