337-039-521-602

Heilind Number:EDA337-039-521-602
Manufacturer:EDAC
Manufacturer Number:337-039-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for optimal functionality, it features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row and a generous 39 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, ensures reliable and efficient transmission. Its .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.