337-039-521-603

Heilind Number:EDA337-039-521-603
Manufacturer:EDAC
Manufacturer Number:337-039-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 39 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a contact material of Copper Alloy for reliable conductivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees a secure fit, while the vibrant Green color adds a touch of visual appeal. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.