337-039-521-604

Heilind Number:EDA337-039-521-604
Manufacturer:EDAC
Manufacturer Number:337-039-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-604

Detailed Description

Enhance circuit connectivity with this reliable Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, it features 39 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees safe operation, even in challenging environments, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation simplifies installation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your PCB connectivity needs. Elevate your electronic projects with this high-performance Card Edge Connector.