337-039-521-607

Heilind Number:EDA337-039-521-607
Manufacturer:EDAC
Manufacturer Number:337-039-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-607

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. Featuring 39 positions in a single row configuration, it is ideal for various applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Upgrade your connectivity solutions with this essential component.